Site: Industry
Currency: GBP    
Arduino ABX00023 MKR1010 WiFi Enabled IoT Board ESP32

Arduino ABX00023 MKR1010 WiFi Enabled IoT Board ESP32

Arduino Education
Standard range
Order Code:

73-4857

Brand: Arduino Education MPN: ABX00023 EAN-13: 7630049200258
Qty Unit Price (Ex VAT)
1+ £28.10
Price per unit Ex VAT
81 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Arduino MKR Wi-Fi 1010 board is the best way of adding Wi-Fi to your IoT-based prototyping projects.

This is the newest version of the board, adding an ESP32 Wi-Fi module from U-BLOX. The board easily connects to other Arduino hardware and is configurable using Arduino software, without the need for you to be a network expert.

The board is composed of three main blocks:
SAMD21 Cortex-M0+ 32bit Low Power ARM MCU
U-BLOX NINA-W10 Series Low Power 2.4GHz IEEE 802.11 b/g/n Wi-Fi
ECC508 Crypto Authentication

The performance and features make this board the preferred choice for the emerging IoT battery-powered projects in a compact form.
  • Board runs at 3.3V only
  • Speeds up and simplifies the prototyping of WiFi based IoT applications
  • Low power consumption
  • 32-bit Computational power
  • Rich set of I/O interfaces
  • Low power Wi-Fi with a Cryptochip for secure communication using SHA-256 encryption
  • Ease of use Arduino Software (IDE) for code development and programming

For more handy information please see the Getting Started page.


Type Arduino MKR 1010 WiFi enabled IoT board ESP32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C