Easter opening times here
Raspberry Pi SC1628  A2-Class SD Card 32GB

Raspberry Pi SC1628 A2-Class SD Card 32GB

Raspberry Pi
Standard range
Order Code:

65-5272

Brand: Raspberry Pi MPN: SC1628 EAN-13: 5056561804200
Qty Unit Price (Ex VAT)
1+ £3.47
Price per unit Ex VAT
391 in stock, despatched same dayAdditional quantity lead time 7 days

Raspberry Pi SC1628 A2-Class SD Card 32GB - Optimise data transfer speeds on your Raspberry Pi computer with an official Raspberry Pi 32GB microSD card.

Rigorously tested to ensure optimal performance on Raspberry Pi computers, these Class A2 microSD cards help ensure you get the smoothest user experience from your device.

Pre-formatted to FAT32, so it works out of the packaging with our projects. Ideal for use with Raspberry Pi, Feathers, BeagleBones, data loggers, or small Linux SBCs.

Please note: It also does not come pre-formatted with a Raspberry Pi Operating System; the SD cards are blank FAT formatted.

SD card quality is a critical factor in determining the overall user experience for a Raspberry Pi single-board computer.


  • A2 microSD cards with support for DDR50 and SDR104 bus speeds and command queueing (CQ) extension
  • Speed Class: C10, U3, V30, A2
  • Random 4KB read performance: 3,200 IOPS (Raspberry Pi 4, DDR50) 5,000 IOPS (Raspberry Pi 5, SDR104)
  • Random 4K write performance: 1,200 IOPS (Raspberry Pi 4, DDR50) 2,000 IOPS (Raspberry Pi 5, SDR104)
  • Shock-proof, X-ray–proof, and magnet-proof
  • 32GB capacity, unprogrammed
  • microSDHC / microSDXC formats
  • Compatible with microSDHC- and microSDXC-supporting host devices
Type SD Card

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C