Site: Industry
Currency: GBP    
Arduino AKX00037 Arduino Make Your UNO Kit

Arduino AKX00037 Arduino Make Your UNO Kit

Arduino
Standard range
Order Code:

73-4399

Brand: Arduino MPN: AKX00037
Qty Unit Price (Ex VAT)
1+ £53.22
Price per unit Ex VAT
41 in stock, despatched same dayAdditional quantity lead time 4 weeks

Learn the basics of electronics by assembling manually your Arduino UNO. Become familiar with soldering by mounting every single component and then unleash your creativity with the only kit that becomes a synth!

The Arduino Make Your UNO kit is really the best way to learn how to solder. And when you are done, the packaging allows you to build a synth and make your music.

This kit has all the components to build your very own Arduino UNO and audio synthesizer shield.

The Make Your UNO Kit comes with a complete set of instructions in a dedicated content platform. This includes video material, a 3D interactive viewer for following detailed instructions, and how to program your board once it is finished.


This kit contains:

  • Arduino Make Your UNO
  • 1 x Make Your UNO PCB
  • 1 x USB C Serial adapter Board
  • 7 x Resistors 1k Ohm
  • 2 x Resistors 10k Ohm
  • 2 x Resistors 1M Ohm
  • 1 x Diode (1N4007)
  • 1 x 16MHz Crystal
  • 4 x Yellow LEDs
  • 1 x Green LED
  • 1 x Push-Button
  • 1 x MOSFET
  • 1 x LDO (3.3V)
  • 1 x LDO (5V)
  • 3 x Ceramic capacitors (22pF)
  • 3 x Electrolytic capacitors (47uF)
  • 7 x Polyester capacitors (100nF)
  • 1 x Socket for ATMega 328p
  • 2 x I/O Connectors
  • 1 x Connector header 6 pins
  • 1 x Barrel jack connector
  • 1 x ATmega 328p Microcontroller

Arduino Audio Synth

  • 1 x Audio Synth PCB
  • 1 x Resistor 100k Ohm
  • 1 x Resistor 10 Ohm
  • 1 x Audio amplifier (LM386)
  • 1 x Ceramic capacitors (47nF)
  • 1 x Electrolytic capacitors (47uF)
  • 1 x Electrolytic capacitors (220uF)
  • 1 x Polyester capacitor (100nF)
  • 4 x connectors pin header
  • 6 x potentiometer 10k Ohm with plastic knobs

    Spare parts
  • 2 x Electrolytic capacitors (47uF)
  • 2 x Polyester capacitor (100nF)
  • 2 x Ceramic capacitors (22pF)
  • 1 x Push-Button
  • 1 x Yellow LEDs
  • 1 x Green LED

    Mechanical parts
  • 5 x Spacers 12mm
  • 11 x Spacers 6mm
  • 5 x screw nuts
  • 2 x screws 12mm

*This kit doesn't include soldering iron or soldering tin.



Type Make Your UNO Kit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C