We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Arduino is an innovative and exciting open source prototyping platform that is based around hardware and software that is easily obtainable and easy-to-use. To further make things easier, Arduino provide an open-source and easy-to-use Integrated Development Environment (IDE) that enables the writing of code and uploading of code to the board.
The main building block of any Arduino project is the Arduino board. They are available in 8-bit and 32-bit MCU versions and are able to read inputs, such as light, proximity or air quality from a sensor, or an SMS or Twitter message, and process it into an output for example activating a motor, turning on a light, publishing content online or triggering external events.
The Arduino range has revolutionised electronics by providing a number of open source standard designs. These designs are the starting point for complete ecosystems of hardware, software and tutorials dramatically shortening the time taken to develop even quite complex systems. Our collection of Arduino standard boards includes the popular types including UNO, YUN and MEGA.