Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Arduino Mega2560 A000067 Board R3

Standard range
Order Code:  

73-4450

 
Brand: Arduino Education MPN: A000067 EAN-13: 8058333490083
Qty Was Unit Price (Ex VAT)
1+ £35.94   £34.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
79 in stock, despatched same dayAdditional 50 due on 26/11/2024

The Arduino Mega 2560 is a microcontroller board based on the ATmega2560. It has 54 digital input/output pins (of which 14 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adaptor or battery to get started. The Mega is compatible with most shields designed for the Arduino Duemilanove or Diecimila.


  • Microcontroller ATmega2560
  • Operating voltage 5V
  • Input voltage range nom. 7 to 12V
  • Maximum supply voltage 6 to 20V
  • Digital I/O pins 54 (of which 14 provide PWM output)
  • Analog input pins 16
  • DC Current per I/O pin 40 mA
  • DC Current for 3.3V pin 50 mA
  • Flash memory 256 KB of which 8 KB is used by bootloader
  • SRAM 8 KB
  • EEPROM 4 KB
  • Clock speed 16 MHz
  • USB Connector type B Male
Type MCU board

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


05 April 2018 Question by: Rapid Customer | Product code: 73-4450
Q. Does the Mega 2560 Rev 3 need a power supply as well as the USB connection? If so can you recommend / do you stock a suitable supply?
A. Hi Philip, thank you for your question. Either connection can be used - 19-8660 or this power supply.

Reviews


thumbs up from me

Reviewed by: Gary Watson - 20 July 2012
I recently built a midi controller inside an original nes nintendo for my dj sets.This is a great board for what i do. it has more than plenty inputs for buttons, pots, leds and any other input you can throw at it. Delivered the very next day that i purchased it. Great product , great service.


Trustpilot