Site: Industry
Currency: GBP    
Arduino Due A000062 Board ARM Cortex M3

Arduino Due A000062 Board ARM Cortex M3

Arduino
Standard range
Order Code:

73-4445

Brand: Arduino MPN: A000062 EAN-13: 8058333491226
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit Ex VAT
99 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Arduino Due is the newcomer microcontroller board in the Arduino boards family. It is the first board based on a 32 bit ARM core processor, the Atmel SAM3X8E ARM Cortex-M3 MCU, that improves on all the standard Arduino functionalities and adds more new features.

The Due offers 54x digital input/output pins (of which 12 can be used as PWM outputs, with selectable resolution), 12 analog inputs with 12 bit of resolution, 4 UARTs (hardware serial ports), and two DAC outputs (digital to analog converter), 84 MHz crystal oscillator, two USB connections, a power jack, an ICSP header, a JTAG header, and a reset button. The maximum voltage that the I/O pins can provide or tolerate is 3.3V. Providing higher voltages, like 5V to an input pin could damage the board.

The Due has two USB connectors, the one with the micro-USB AB connector is the native one capable of acting as a USB host, meaning the capabilty to connect compatible external USB peripherals to the board, such as mouse, keyboards, smartphones. The other USB port with the type B connector is intended for debugging purposes.

CAUTION: Unlike other Arduino boards, The Arduino Due board runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Providing voltages, e.g. 5V to and I/O pin may damage the board.


  • Microcontroller SAM3X8E ARM Cortex-M3
  • Operating voltage 3.3V
  • Input voltage range nom. 7 to 12V
  • Maximum supply voltage 6 to 20V
  • Digital I/O pins 54 (of which 12 provide PWM output)
  • Analog input pins 12 + 2 analogue output pins (DAC)
  • DC Current per I/O pin 800mA
  • DC Current for 3.3V pin 800mA
  • Flash memory 512 KB all available for user application
  • SRAM 96 KB (2x banks: 64 KB and 32 KB)
  • Clock speed 84MHz
  • USB Connector type Micro USB
Type MCU board

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, March 31, 2014 | Question by: Rapid Customer | Product code: 73-4445
Q. What is the operating temperature range?
A. Hi Jeff. Thank you for your question. The manufacturer does not state an operating temperature but we would say it would only be the chip on the board that would offer a stable operating temperature so -40° to +85° would be the operating temperature.
Friday, October 25, 2013 | Question by: Rapid Customer | Product code: 73-4445
Q. The analogue inputs what is the maximum input voltage please?
A. Hi Adrian, thanks for your question. The max input is 3.3V DC.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C