Site: Industry
Currency: GBP    
Arduino Uno SMD A000073 Board Rev3

Arduino Uno SMD A000073 Board Rev3

Arduino
Standard range
Order Code:

73-4443

Brand: Arduino MPN: A000073 EAN-13: 8058333490137
Qty Unit Price (Ex VAT)
1+ £17.78
Price per unit Ex VAT
19 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Arduino Uno SMD is a microcontroller board based on the ATmega328. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller - simply connect it to a computer with a USB cable or power it with a AC-to-DC adaptor or battery to get started.

The Uno differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the Atmega8U2 programmed as a USB-to-serial converter.


  • Microcontroller ATmega328
  • Operating voltage 5V
  • Input voltage range nom. 7-12V
  • Maximum supply voltage 20V
  • Digital I/O pins 14 (of which 6 provide PWM output)
  • Analog input pins 6
  • DC Current per I/O pin 40 mA
  • DC Current for 3.3V pin 50 mA
  • Flash memory 32 KB of which 0.5 KB is used by bootloader
  • SRAM 2 KB
  • EEPROM 1 KB
  • Clock speed 16 MHz
  • USB Connector type B Male
Type MCU board

Order Code: 75-0550

MPN: KONA328

Orangepip
Standard range
Price per unit Ex VAT
1+
£15.40
1,016 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 19-8660

MPN: 19-8660

TruConnect
Standard range
Price per unit Ex VAT
1+ 10+
£5.15 £4.59
793 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 73-4862

MPN: TSX00083

Arduino
Standard range
Price per unit Ex VAT
1+
£9.95
35 in stock, despatched same dayAdditional quantity lead time 4 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, August 31, 2015 | Question by: Rapid Customer | Product code: 73-4443
Q. just want to confirm, this says it includes everything needed to support the microcontroller, is a USB cable included or is that sold seperately?
A. Hi Daniel, thank you for your question. This includes only the board. The software is downloadable. The cable you need is a standard USB A to B (19-8660).

Reviews

Arduino

Reviewed by: Dave - Thursday, August 2, 2012
I had heard quite a bit about the Arduino board, but only recently completed my first project. I read "Getting Started with Arduino" by Massimo Banzi, and soon had an LED flashing. The project I needed it for was two slightly ambitious musical whisky-dispensing machines, which needed to flash lots of lights, play two percussive items with solenoids, and then power one of three pumps to dispense a measured liquid. My brother helped me with the code, and we got there in the end without too much difficulty. There was also an MP3 player being triggered. A MAX7219 multiplexer allowed the Arduino's outputs to control as many items as possible. The best thing was being able to quickly adjust parameters in the client's office as they made comments, simply connecting a laptop via USB and altering liquid amounts etc. as they talked. Definitely going to use more of these boards. More details and photos of the project it was used for here: www.nervoussquirrel.com/southerncomfort.html

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C