Armorgard PR1 PipeRack™ 1 Tonne 1000 x 1500 x 1560mm

Extended range
Order Code:

95-0979

Brand: Armorgard MPN: PR1 EAN-13: 5060452080499
Qty Was Unit Price (Ex VAT)
1+ £1120.13   £1111.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard PipeRack™ is a robust, mobile pipe storage rack designed to keep pipes organised, accessible and safe. It has an all steel, heavy-duty construction with a powder coated finish and 4 robust industrial swivel castors. Its unique, fully folding design means that it can be easily transported and stored when not in use. You can also stack up to 6 units together. Supplied with official weight testing certificate.

PipeRack™ is available with either a 1 or 2 tonne capacity.

This Armorgard PipeRack™ Mobile Pipe Storage Rack has the following specification:

Capacity: 1 Tonne
Dimensions: 1000 x 1500 x 1560mm
Folded Down Dimensions: 1000 x 1500 x 545mm
Weight: 83kg


Type Rack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot