Draper 99814 Hydraulic Lifting Table, 225kg Manufacturers P/N - 99814

Standard range
Order Code:

92-5296

Brand: Draper MPN: 99814 EAN-13: 5059482001314
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £190.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 3 daysBack-order availability date - 13/03/2025

This hydraulic lift table is certified for up to 225kg.

Foot operated one-piece hydraulic pump-up and separate hand operated release.

Steel table top with rubber mat prevents damage and slippage.

Lifting range - 225-720mm.

Equipped with safety overload valve.

590mm height locking feature.

Fitted with two fixed and two swivel composite wheels with brakes, for smooth and easy movement.

  • Capacity: 225kg
  • Height: 225-720mm
  • Table size: 710 x 453mm
  • Mid-lift locking height: 590mm
  • Lift height: 495mm
  • Handle working height: 895mm
  • Wheel diameter: 100mm
  • Weight: 39kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot