Site: Industry
Currency: GBP    
Sealey CST802 Canvas Trolley 70kg Capacity Foldable

Sealey CST802 Canvas Trolley 70kg Capacity Foldable

Sealey
Standard range
Order Code:

94-0190

Brand: Sealey MPN: CST802 EAN-13: 5054511728958
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.08
Price per unit Ex VAT
14 in stock, despatched same dayAdditional quantity lead time 2 days

Medium duty tubular steel frame with red canvas material. Collapsible frame for easy storage. Suitable for a wide variety of warehouse, office, garden and domestic hauling applications. Maximum capacity of 70kg. Folded Dimensions (L x W x H): 800 x 535 x 200mm.
  • Medium duty tubular steel frame.
  • Collapsible frame for easy storage.
  • Folded Dimensions (L x W x H): 800 x 535 x 200mm.
  • Suitable for a wide variety of warehouse, office, garden and domestic hauling applications.
  • Maximum capacity of 70kg.
  • Model No. CST802
Lifetime Warranty No

Order Code: 89-0483

MPN: PAR01

Sealey
Standard range
Price per unit Ex VAT
1+
£68.23
50 in Stock, despatched in 2 days

Order Code: 89-0514

MPN: SSP12

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.85
100 in Stock, despatched in 2 days

Order Code: 89-7808

MPN: BCS16

Sealey
Standard range
Price per unit Ex VAT
1+
£6.44
100 in Stock, despatched in 2 days

Order Code: 89-7813

MPN: BCS19

Sealey
Standard range
Price per unit Ex VAT
1+
£5.36
100 in Stock, despatched in 2 days

Order Code: 94-3301

MPN: TD1202SR

Sealey
Standard range
Price per unit Ex VAT
1+
£20.12
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C