Armorgard TBDS5 TBDS5 TuffBank™ Deep Shelf 5ft

Extended range
Order Code:

97-6898

Brand: Armorgard MPN: TBDS5 EAN-13: 5060452082387
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard TBDS5 TuffBank™ Deep Shelf fits TuffBank™ TBC5.

Specification:

External Dimensions: 1460 x 250 x 95mm
Internal Dimensions: 1455 x 245 x 25mm
Weight: 6kg


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot