Arrow AGT12MUK Professional High Temp Glue Gun 300W 240V

Standard range
Order Code:

97-6902

Brand: Arrow MPN: AGT12MUK EAN-13: 79055482260
Qty Unit Price (Ex VAT)
1+ £13.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

The Arrow Professional High Temp Glue Gun heats up fast and offers the ultimate in glue control. The combination of its drip-resistant nozzle and precision glue control adjustment knob, make it easy to place small dots or smooth lines with accuracy. Ergonomically designed for convenience and control, the tool is lightweight with an easy-to-pull oversized trigger.

Its extended nose design helps with hard-to-reach corners or when a little extra reach is needed in a tight work area, making it perfect for intricate upholstery projects to large general home repair projects.

Supplied with a sturdy base stand and wing stands to prevent the chance of hot melt glue backflow or mishaps when placing the tool down during glue application. Ideal for upholstery, carpentry, heavy-duty home repair and craft projects. Offers the precision necessary for both pro applications and DIY home repair.

Specification:

Input Power: 300W
Glue Stick Diameter: 8mm


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot