Assmann A-BF64ABT DIN 41612 Connector Female THT 64-way 2.54mm Pitch Style B

Standard range
Order Code:

50-1778

Brand: Assmann WSW MPN: A-BF64ABT EAN-13: 2050000250415
Qty Unit Price (Ex VAT)
1+ £1.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
87 available to back orderBack-order availability date - 04/02/2025

Assmann WSW A-B F 64AB T DIN 41612 female connector style B THT 64-way 2.54mm pitch. Current rating 2A 4.00mm straight pins, gold/tin plated contacts and PBT UL94V-0 insulation.


  • Product group: Centronics Connector
  • Style: Female
  • contact type: Solder-cup
  • Pin count: 14
  • Spacing (mm): 2.16
  • Current rating: 1A
  • Contact length: 3.80mm
  • Contact direction: straight
  • Plating: AuSn
  • Insulator: PBT, UL94V-0
  • Plating Gold/tin
Contact Material Brass
Contact Plating Gold over tin
Current Rating 2A
Flame Resistance UL94-V0
Gender Female
Grid Pitch 2.54mm
Housing Material PBTB
Number of Rows 2
Number of Ways 64
Rows Loaded 2
Terminal Type Straight solder pin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot