Christmas Opening Hours and Delivery Dates here

Assmann WSW A-USB B-TOP USB Connector Socket 4 Way Vertical Type-B

Order Code:

50-5293

Brand: Assmann WSW MPN: A-USB B-TOP-C EAN-13: 2050000270673
  • Quickly find another product in this range by Type:

    A B
Qty Unit Price (Ex VAT)
10+ £0.520
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
395 in stock, despatched in 4 working days

Assmann WSW A-USB B TOP USB connector socket type-b THT 4-way current rating 1A 2.90mm gold/tin plated contacts and PBT UL94V-0 insulation.


  • Product group: USB connector
  • Style: Male
  • Contact type: Cable Assembly
  • Pin count: 4
  • Insulator: ABS
  • Version: 1m 5mm O/D Cable
  • IP rating: IP67
  • Manufacturer's part no. A-USB B-TOP
Type B
Gender Female
Ports 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot