Assmann WSW ABW 09 D-sub Accessory Brackets With Center Polarisation

Standard range
Order Code:

50-1597

Brand: Assmann WSW MPN: ABW 09 EAN-13: 2050000227585
Qty Unit Price (Ex VAT)
5+ £0.450
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
95 in Stock, despatched in 4 days

Assmann WSW A-B W 09 D-sub accessory brackets with center polarisation 9-way.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: IDC
  • Pin count: 9
  • Spacing (mm): 2.54
  • Current rating: 1A
  • Plating: AuSn
  • Insulator: PBT, UL94V-0
  • Version: Standard
  • Fastening: with screw hole
Type N/A
Connection N/A
Number of pins 9
Number of Rows 2
Orientation Right angle
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot