Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.61 |
25+ | £1.18 |
Black snap-fit colour-coded hinged nylon top-entry 9-way 'D' connector cover from MH, suitable for any common D-sub connector.
Type | Housing |
---|---|
Connection | D-sub |
Number of pins | 9 |
Number of Rows | N/A |
Orientation | Straight |
Pitch | N/A |
To use this facility please Sign In.
Sign In