Christmas Opening Hours and Delivery Dates here

TruConnect 150203 9 Way Solder Lug D Connector Socket

Order Code:

15-0203

Brand: TruConnect MPN: 150203
Qty Unit Price (Ex VAT)
5+ £0.535
50+ £0.349
500+ £0.286
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
901 in stock, despatched same dayAdditional 1,500 due on 07/05/2026

High quality standard 9-way D-Sub female connector socket with solder lugs. The range has been designed to be chassis mounted or as line connectors with the use of an appropriate D-Sub hood.


  • Storage temperature: -20°C to -70°C
  • Operating temperature: 0°C to 85°C
  • Contact resistance: 20mΩ max.
  • Insulation resistance:1000mΩ min
  • Dielectric withstanding voltage: AC 500V per minute
  • Voltage rating 250V
  • Current rating 3A
  • UL Approved.
Type Female
Mounting Type Solder
No. of Ways 9
No. of Rows 2
Orientation Straight
Pitch 2.77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot