TruConnect 9-way Right Angle PCB Socket

TruConnect 9-way Right Angle PCB Socket

TruConnect
Standard range
Order Code:

15-0075

Brand: TruConnect MPN: 15-0075
Qty Unit Price (Ex VAT)
5+ £0.690
10+ £0.581
50+ £0.409
500+ £0.375
Price per unit Ex VAT
Order in multiples of 5
500 in stock, despatched same dayAdditional 1,000 due on 14/05/2025

Right angle D socket with 9 ways, 2.77mm pitch.


  • Right angle orientation
  • Solder termination method
  • Phosphor bronze/brass contact material
  • Gold over nickel contact plating
  • Tin plated steel shell material
  • PCB mounting type
  • 24.88mm fixing centres
  • 5A current rating
  • 1kV dielectric strength
  • Glass filled nylon insulator
  • Plugs and sockets incorporate jack posts and PCB locating spigots
  • UL approved.
Type Female
Connection PCB
Number of pins 9
Number of Rows 2
Orientation Right angle
Pitch 2.77mm

Order Code: 15-0100

MPN: 15-0100

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+ 1000+
£0.798 £0.669 £0.641 £0.631
2,151 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 15-0200

MPN: 150200

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+ 1000+
£0.482 £0.312 £0.255 £0.216
1,748 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C