Site: Industry
Currency: GBP    
TruConnect 150200 9 Way Solder Lug D Connector Plug

TruConnect 150200 9 Way Solder Lug D Connector Plug

TruConnect
Standard range
Order Code:

15-0200

Brand: TruConnect MPN: 150200
Qty Unit Price (Ex VAT)
5+ £0.482
50+ £0.312
500+ £0.255
1000+ £0.216
Price per unit Ex VAT
Order in multiples of 5
1,788 in stock, despatched same dayAdditional quantity lead time 5 months

High quality standard 9-way D-Sub male connector plug with solder lugs. The range has been designed to be chassis mounted or as line connectors with the use of an appropriate D-Sub hood.


  • Storage temperature: -20°C to -70°C
  • Operating temperature: 0°C to 85°C
  • Contact resistance: 20mΩ max.
  • Insulation resistance:1000mΩ min
  • Dielectric withstanding voltage: AC 500V per minute
  • Voltage rating 250V
  • Current rating 3A
  • UL Approved.
Type Male
Connection Solder
Number of pins 9
Number of Rows 2
Orientation Straight
Pitch 2.77mm

Order Code: 15-0100

MPN: 15-0100

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+ 1000+
£0.798 £0.669 £0.641 £0.631
2,211 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 15-0500

MPN: 15-0500

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 50+ 500+
£2.84 £2.19 £1.47
570 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 15-0075

MPN: 15-0075

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 500+
£0.690 £0.581 £0.409 £0.375
500 in stock, despatched same dayAdditional 1,000 due on 14/05/2025

Order Code: 15-0203

MPN: 150203

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+
£0.535 £0.349 £0.286
1,556 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 15-0746

MPN: 15-0746

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+
£0.490 £0.410
1,925 in stock, despatched same dayAdditional 2,000 due on 11/06/2025

Order Code: 15-1018

MPN: MHDM9-K

MH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£2.73 £2.54 £2.36
99 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C