Easter opening times here
TruConnect 9 Way Straight PCB D Socket

TruConnect 9 Way Straight PCB D Socket

TruConnect
Standard range
Order Code:

15-0746

Brand: TruConnect MPN: 15-0746
Qty Unit Price (Ex VAT)
5+ £0.490
50+ £0.410
Price per unit Ex VAT
Order in multiples of 5
1,540 in stock, despatched same dayAdditional 2,000 due on 11/06/2025

Straight D-Sub socket for PCB mounting with 9 ways, 2.84mm pitch.


  • Vertical orientation
  • Solder termination method
  • Gold over nickel contact plating
  • Nickel plated steel shell, white colour
  • 5A current rating
  • 10mR contact resistance
  • 1kV AC dielectric withstanding
  • Flame retardant glass filled polyester insulators
Type Female
Connection PCB
Number of pins 9
Number of Rows 2
Orientation Vertical
Pitch 2.84mm

Order Code: 15-0575

MPN: 15-0575

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£1.10 £0.846
Out of stock643 due on 11/06/2025

Order Code: 15-0100

MPN: 15-0100

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+ 1000+
£0.798 £0.669 £0.641 £0.631
2,111 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 15-0200

MPN: 150200

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+ 1000+
£0.482 £0.312 £0.255 £0.216
1,748 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 15-0500

MPN: 15-0500

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 50+ 500+
£2.84 £2.19 £1.47
570 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

D type Printed board mount male connector

Reviewed by: Peter j Haigh - Thursday, April 3, 2014
good solder fit to board but requires bolts not supplied to fix firmly to board

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C