TruConnect Commercial D Connectors, PCB Mount

TruConnect Brand: TruConnect
<p>Competitively priced PCB mounting straight spill connectors.</p>
  • Flame retardant glass filled polyester insulators in white
  • Selective gold plated stamped contacts
  • Housed in tinned and dimpled shells
Description Image Product Buy Qty Pricing (Ex VAT) Type Number of pins Connection Number of Rows Orientation Pitch
TruConnect 9 Way Straight PCB D Plug
TruConnect 9 Way Straight PCB D Plug
Standard range
Order code: 15-0740
MPN: 15-0740

Order in multiples of 5


1,450 in stock, despatched same dayAdditional quantity lead time 8 months
5+ £0.575
50+ £0.481
Male 9 PCB 2 Vertical 2.84mm
TruConnect 15 Way Straight PCB D Plug
TruConnect 15 Way Straight PCB D Plug
Standard range
Order code: 15-0742
MPN: 15-0742

Order in multiples of 5


292 in stock, despatched same dayAdditional quantity lead time 8 months
5+ £1.09
50+ £0.944
Male 15 PCB 2 Vertical 2.84mm
TruConnect 25 Way Straight PCB D Plug
TruConnect 25 Way Straight PCB D Plug
Standard range
Order code: 15-0744
MPN: 15-0744

Order in multiples of 5


500 in stock, despatched same dayAdditional quantity lead time 8 months
5+ £1.28
50+ £1.09
Male 25 PCB 2 Vertical 2.84mm
TruConnect 9 Way Straight PCB D Socket
TruConnect 9 Way Straight PCB D Socket
Standard range
Order code: 15-0746
MPN: 15-0746

Order in multiples of 5


1,930 in stock, despatched same dayAdditional 2,000 due on 17/06/2025
5+ £0.490
50+ £0.410
Female 9 PCB 2 Vertical 2.84mm
TruConnect 15 Way Straight PCB D Socket
TruConnect 15 Way Straight PCB D Socket
Standard range
Order code: 15-0748
MPN: 15-0748

Order in multiples of 5


196 in stock, despatched same dayAdditional quantity lead time 8 months
5+ £1.12
50+ £0.978
Female 15 PCB 2 Vertical 2.84mm
TruConnect 25 Way Straight PCB D Socket
TruConnect 25 Way Straight PCB D Socket
Standard range
Order code: 15-0750
MPN: 15-0750

Order in multiples of 5


234 in stock, despatched same dayContact us for additional availability
5+ £1.08
50+ £0.915
Female 25 PCB 2 Vertical 2.84mm
Insulator material PBT glass re-inforced
flame retardant to UL94V-0
Contact material: plugCopper alloy gold over nickel plate
socketPhosphor bronze gold over nickel plate
Shell material Tin plated steel
Contact current rating5A
Voltage rating 250V AC max.
Contact resistance10mΩ max.
Insulation resistance1x 109Ω at 500V DC
Operating temperature–55°C to +150°C


Trustpilot