Assmann WSW AGP 25 G-METALL D-sub Cover Metallized 25 Way 180° Short Screws

Standard range
Order Code:

50-1602

Brand: Assmann WSW MPN: AGP 25 G-METALL EAN-13: 2050000227639
  • Quickly find another product in this range by Number of pins:

    9 15 25
Qty Unit Price (Ex VAT)
1+ £3.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
83 in Stock, despatched in 4 days

Assmann WSW AGP 25 G METALL D-sub covers metallized 25-way die-cast zinc construction, straight cable entry with slotted screws.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: IDC
  • Pin count: 9
  • Spacing (mm): 2.54
  • Current rating: 1A
  • Plating: AuSn
  • Insulator: PBT, UL94V-0
  • Version: Standard
  • Fastening: with screw hole
  • Manufacturer's part no. AGP 25 G-METALL
Type Housing
Connection N/A
Number of pins 25
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot