Assmann WSW AMET-15 RS-45 D-sub Cover Metallized 15 Way 45° Long Screws

Standard range
Order Code:

50-1614

Brand: Assmann WSW MPN: AMET-15 RS-45 EAN-13: 2050000228292
Qty Unit Price (Ex VAT)
1+ £2.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
200 in Stock, despatched in 4 days

Assmann WSW AMET 15 RS 45 D-sub covers metallized 15-way die-cast zinc construction, side cable 45° cable entry with knurled screws.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: THT
  • Pin count: 26
  • Spacing (mm): 1.98
  • Current rating: 3A
  • Contact length: 2.80mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: High Density
  • Fastening: with screw hole
  • Manufacturer's part no. AMET-15 RS-45
Type Housing
Connection N/A
Number of pins 15
Number of Rows N/A
Orientation Side entry
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot