Atmel ATMEGA8-16PU 8-bit Microcontroller 8K DIL28

Order Code:

73-4290

Brand: Atmel MPN: ATMEGA8-16PU

Discontinued


Low power AVR 8-bit microcontroller from the ATmega family with advanced RISC architecture, high endurance non-volatile memory segments, power-on reset and programmable brown-out detection.

To find out more about our range of Atmel microcontrollers, please visit our Atmel brand page.


  • Supply voltage 4.5V to 5.5V
  • Flash memory 8KB
  • EEPROM memory 512Bytes
  • SRAM data memory 1KB
  • 23 I/O pins
  • 8ch x 10Bit ADC channels
  • 3 timers
  • 3 PWM channels
  • Clock speed 16MHz
  • Serial 2-Wire, SPI, USART interfaces
  • 28-DIP case
Clock Speed 16MHz

Accessories

You may also like


Trustpilot