ATP Digital Angle Level Meter DA-101

Order Code:

90-6523

Brand: ATP MPN: DA-101

Discontinued


The ATP DA-101 is a Digital precision angle level meter that allows the user to define the exact angle being measured at a quick glance. The ATP DA-101 has both a horizontal and vertical bubble level for use as a spirit level. It is ideal for niches, bays, sloping roofs and handrails.


  • Cast aluminium case with precision machined measuring base
  • Traditional horizontal and vertical level bubbles
  • Folding arm with an integrated hi-accuracy photo-electric cell
  • Measures from inside or outside the arm
  • Reset button, the displayed readings are then a variance to the angle at which it was pressed
  • User calibration to ensure accurate readings
  • Hi-contrast 20mm LCD display
  • On/Off switch
  • Low battery indicator
  • Supplied with padded zip bag, battery and instructions for use
Type Digital level
Range N/A

Reviews


Be the first to submit a review

Trustpilot