The ATP TLD-1 is a Lightweight Pocket-Sized Hand-Held Digital Tally Counter that has been designed for ease of use. The ATP TLD-1 has large, easy-to-operate count buttons, an LCD display, with backlight for low light conditions and a shaped case which allows a firm and comfortable grip of the tally counter.
MTLD-1 Digital Tally Counter - counts up 0 to 9,999
On/Off/reset button
Count confirmation bleep or silent operation
Maximum count 9,999
Cannot be accidentally reset or switched off - press On/Off/reset button for 3 seconds to activate
15mm LCD display with backlight
Display backlight - auto Off after 5 seconds
Impact resistant ABS case with wrist strap
Shaped case with wide 55mm head and narrower 37mm body for improved grip
Auto power Off after 2 hours of no activity - returns to the last counted number when the counter is switched on again