The ATP Flexible Thermo Anemometer, model number AVM-318 has a 35mm vane with a 480mm flexible gooseneck that measures both air velocity and temperature. The ergonomic design of the ATP AVM-318 allows easy access to areas that are hard to reach. The ATP AVM-318 is excellent for ventilation surveys, air conditioning, heating and environmental monitoring.
- 0.6 to 30m/sec x 0.1
- Measures air velocity in m/s, ft/min, km/h, knots or mph
- Measures temperature °C or °F
- 25mm LCD display with Backlight and function indicators
- Data Hold freezes displayed measurements
- Min/Max Memory since power on
- Low battery indicator
- Auto power Off after 15 mins, can be user disabled
- 16 inch flexible gooseneck probe adjusts easily
- Allows for easy one-hand operation
- Supplied with carry case and battery