Site: Industry
Currency: GBP    
Faithfull EM4806 Damp & Moisture Meter LCD Display

Faithfull EM4806 Damp & Moisture Meter LCD Display

Faithfull
Standard range
Order Code:

95-7107

Brand: Faithfull MPN: EM4806 EAN-13: 5023969299662
Qty Unit Price (Ex VAT)
1+ £12.39
Price per unit Ex VAT
7 in stock, despatched same dayBack-order availability date - 02/04/2025

A Faithfull small pocket sized damp and moisture meter that can be used to measure the moisture content in timber, paper, cardboard and hard materials such as mortar, concrete and plaster.
The moisture content is displayed as a percentage reading on the LCD digital display that is equipped with a backlit function for use in dark environments. The meter can also be used to measure the ambient temperature and is compact, portable and easy to use. The meter is supplied in with a probe cover for safe storage when not in use.

Features:
Clear easy to read LCD display.
Accurate moisture measurement.
Works on hard and soft materials.
Auto power-off.
Low battery indication.
4 x LR44 Batteries included.
Probe cover for safe storage.

SPECIFICATION:
Measurement Range:
Wood: 6-42%, Material: 0.2-2.0%, Temperature: 0-40°C.
Resolution:
Wood: 1%, Material: 0.1%, Temperature: 1°C/2°F.


Type Meter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C