Christmas Opening Hours and Delivery Dates here

ATP Non Invasive Moisture Meter MS-128

Order Code:

90-6511

Brand: ATP MPN: MS-128

Discontinued


The ATP MS-128A is a Non Invasive Moisture Meter that is hand-held. It is a compact digital moisture meter with a metal spheroid sensor for fast and convenient readings of the moisture content. The ATP MS-128 measures wood and aggregate materials without damaging the surface of the material being tested.

The ATP MS-128A is the ideal instrument for checking the relative moisture condition of building elements such as solid walls and floors prior to more rigorous and time-consuming investigative procedures that may be required.

The ATP MS-128A is very simple to use by holding the instrument against the surface of the material under investigation. The relative moisture level is measured by radio frequency to a nominal depth of 10-20mm. There are no needles to mark the surface and the MS-128A is not adversely affected by moisture.


  • Range based on 0 = completely dry and 100 = completely wet
  • Suitable for wood, gypsum and cement-based materials
  • Metal spheroid sensor
  • Quickly indicates the moisture content of materials
  • Works to a depth of between 20mm and 40mm
  • Large 25mm hi-contrast LCD display with Backlight
  • Data Hold freezes displayed measurements
  • Min/max memory for measured values since power on
  • Auto power Off
  • Low battery indication
  • Impact-resistant ABS case
  • Supplied with battery
Accuracy ±2%
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 0 - 100%
Measurement Range (Wood) 0 - 100%

Trustpilot