ATP Probe T-bar Thermometer ST-21

Order Code:

90-6482

Brand: ATP MPN: ST-21
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


The ATP Probe T-Bar Thermometer features a stainless steel probe, and offers a very impressive temperature range between -50 to 150 degrees Celsius. This probe is ideal for measuring temperatures in all solids, whether they are frozen or not, and in all types of frozen liquids as well, this thoughtfully designed T-bar stem thermometer features a high visibility LCD display as well as a prominently placed On/Off switch for extended battery life.

A second equally visible switch enables users to select between receiving data as Fahrenheit degrees or Celsius degrees. Notched sides and a robust design allow for a firm grip for easy placement and removal in even the hardest of solids, while the contrasting red and black colours, along with its innovative modern design give the thermometer an attractive look.

All in all the ATP Probe T-Bar Thermometer ST-21 offers low cost, rapid response, high accuracy and ease of use with a robust T-Bar design. Just perfect.


  • 125 x 5mm diameter stainless steel probe
  • Pointed probe tip
  • Ideal for liquid or semi-solid sampling
  • Data Hold function retains the displayed value
  • Auto Power Off after 1 hour of no activity
  • Polycarbonate case with membrane keypad
  • 12mm LCD display with function indicators
  • Thermistor sensor is located in the bottom 10mm of the probe
  • Supplied with the probe protector cap and battery
  • Manufacturers part no. ATP ST-21

Reviews


Be the first to submit a review

Trustpilot