ATP TM-T3 Triple Channel Bench Timer

Order Code:

90-6547

Brand: ATP MPN: TM-T3

Discontinued


The ATP TM-T3 Triple Channel Bench Timer bench with 1 count-up mode and 3 count-down modes. The ATP TM-T3 is easy to program, with the ability to start each of the 3 count-down times individually or all together. Each count-down channel has a distinct and different alarm sound on expiry of the programmed time. It is ideal for laboratories, education and industry. The ATP TM-T3 has clearly marked function buttons and a large high-contrast LCD display make it easy to use.


  • Hrs, mins or secs
  • 12hr or 24hr selectable mode
  • 43mm LCD display
  • Push button to select modes - clock, count-up or count-down mode
  • 3 Count-down modes with sonic alarm on expiry
  • Count-down Channel 1 = Single beep alarm
  • Count-down Channel 2 = Two beep alarm
  • Count-down Channel 3 = Three beep alarm
  • Memory for count-down times
  • Count-up mode until stopped
  • Impact-resistant ABS case with flip-out desk stand and magnet
  • Supplied with batteries
Type Count up/down timer
Display Type Digital
Measurement Range 24h

Reviews


Be the first to submit a review

Trustpilot