Qty | Unit Price (Ex VAT) |
---|---|
1+ | £30.29 |
A spare or replacement 80W soldering iron for the Atten ST-80 premium intelligent soldering station, 85-6926.
Analogue / Digital | N/A |
---|---|
Iron Model(s) | BC0027126 |
Iron Voltage | 26V |
No. of outputs | N/A |
Power Output | 80W |
Temperature Max | 450°C |
Temperature Min | 150°C |
To use this facility please Sign In.
Sign In