Atten ST-60, ST-80 and ST-100 Premium Intelligent Digital Soldering Stations

Atten ST-60, ST-80 and ST-100 Premium Intelligent Digital Soldering Stations

Atten Brand: Atten

A range of modern, ergonomically-styled digital soldering stations incorporating the features demanded by today's soldering techniques and energy-saving requirements.

The range incorporates models with output powers of 60, 80 and 100 Watts catering for a wide spectrum of soldering tasks.

Spare soldering irons and heating elements are available to keep your Atten soldering station in perfect working order.

  • LCD display screen
  • Modern ergonomic design
  • 3 buttons to quickly store and retrieve frequently used temperature values
  • Microprocessor controlled temperature calibration for increased accuracy
  • Smart recognition of in-use and idle status
  • Intelligent cooling and temperature recovery
  • Automatic standby and shutdown for safety and extended life
  • Well designed menu for simpler system setting
  • Analogue status bar indicates heating up status
  • Temperature lock for production line management
  • Adjustable standby and shutdown time for energy saving
  • Audible button Touch-tone with on/off control
  • Low-voltage iron heater completely isolated from the power supply
  • Separate iron stand saves room and makes soldering station placement easier
  • Pack includes: base station, soldering iron, iron stand, power cord, cleaning sponge and instruction manual
  • Click here for details of the Atten 900M series soldering iron tips suitable for models ST-60 and ST80
  • Click here for details of the Atten AT800 series soldering iron tips suitable for model ST-100
  • Atten types ST-60, ST-80 and ST-100
Please note that Weller LT series soldering iron tipscan also be used with the ST-100 station.
ModelST-60ST-80ST-100
Input voltage220 to 240V AC, 50Hz220 to 240V AC, 50Hz220 to 240V AC, 50Hz
Power60W80W100W
Heater voltage26V AC28V AC24V AC
Temperature range150 to 450°C / 302 to 842°F150 to 480°C / 302 to 896°F150 to 480°C / 302 to 896°F
Temperature offset range±50°C / ±90°F±50°C / ±90°F±50°C / ±90°F
Temperature accuracy±15°C±10°C±10°C
Temperature stability (in still air, no load)±2°C±2°C±2°C
Automatic stand-by time1 to 120 minutes1 to 120 minutes1 to 120 minutes
Standby temperature150°C150°C150°C
Automatic shutdown time1 to 120 minutes1 to 120 minutes1 to 120 minutes
Temperature adjustment (default / fine)5 digits / 1 digit5 digits / 1 digit5 digits / 1 digit
HeaterHigh performance dual-wireHigh end quad-wireSilver alloy
Temperature lockYesYesYes
TouchtoneYesYesYes
Tip-to-ground impedance<2Ω<2Ω<2Ω
Tip-to-ground voltage<2mV<2mV<2mV
Dimensions (L) x (W) x (H)175 x 115 x 95mm175 x 115 x 95mm175 x 115 x 95mm
Net weight1.85kg2.36kg2.4kg
Suitable tips900M series900M seriesAT800 series


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C