Site: Industry
Currency: GBP    
Atten ST-100 Premium Intelligent Soldering Station 100W

Atten ST-100 Premium Intelligent Soldering Station 100W

Atten
Standard range
Order Code:

85-6928

Brand: Atten MPN: ST-100
Qty Unit Price (Ex VAT)
1+ £139.99
Price per unit Ex VAT
15 in stock, despatched same dayAdditional quantity lead time 6 months

A modern, ergonomically-styled 100W digital soldering station incorporating the features demanded by today's soldering techniques and energy-saving requirements.


  • Output power 100W
  • LCD display screen
  • Modern ergonomic design
  • 3 buttons to quickly store and retrieve frequently used temperature values
  • Microprocessor controlled temperature calibration for increased accuracy
  • Smart recognition of in-use and idle status
  • Intelligent cooling and temperature recovery
  • Automatic standby and shutdown for safety and extended life
  • Well designed menu for simpler system setting
  • Analogue status bar indicates heating up status
  • Temperature lock for production line management
  • Adjustable standby and shutdown time for energy saving
  • Audible button Touchtone with on/off control
  • Low-voltage iron heater completely isolated from the power supply
  • Separate iron stand saves room and makes soldering station placement easier
  • Pack includes: base station, soldering iron, iron stand, power cord, cleaning sponge and instruction manual
  • Atten type ST-100

Click here for a suitable range of Atten soldering tips.

Please note that Weller LT series soldering iron tips can also be used with this ST-100 station.


Analogue / Digital Digital
Iron Model(s) BC0027192
Iron Voltage 24V
No. of outputs 1
Power Output 100W
Temperature Max 450°C
Temperature Min 150°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, January 11, 2019 | Question by: Rapid Customer | Product code: 85-6928
Q. will it work with 120 v outlet i need the St-100 and want to buy one i live in San Francisco CA
A. Hi Jennifer, thank you for your question. Unfortunately we only list the 240V version.
Thursday, November 2, 2017 | Question by: Rapid Customer | Product code: 85-6928
Q. Are spare irons and/or heating elements available for this solder station? Or is it scrap as soon as the element burns out?
A. Hi Nick, thank you for your question. We offer a complete replacement soldering iron should the element fail: 85-6950.

Reviews

ATTEN ST-100 - Top Station!

Reviewed by: sidolin100 - Monday, December 17, 2018
After a lot of research I decided on soldering stations for the ATTEN ST-100 and was not disappointed! In contrast to many other manufacturers (Weller, Ersa, Hakko, Sunshine, ... etc.) the station is unbeatable in the price-performance ratio. Important for me was the heat coupling from the heating element to the soldering tip. In contrast to others this is well solved with the ATTEN ST-100. There is from Atten also the ST-80 or ST-60 but here another heating element is used which does not allow optimal heat transfer. I can only recommend the station.

A good buy

Reviewed by: Mr Geoff Butcher - Thursday, January 12, 2017
I have been thinking of buying an Atten soldering station for a while, because they seem to have good specs for the price. I originally was thinking of the ST-80 but did see a review that criticised it's slow response to tip temperature changes. I think this is probably due to the large thermal mass of the tips. After a lot of thought I decided to plump for the ST-100 which, although quite a lot more expensive is compatible with Weller LT series tips, so the iron itself is obviously quite different in design to the ST-60 and ST-80. Also I have in the past used a Weller LT type iron and found it very responsive. I am very pleased I went for the ST-100, I'd say it performs as well as the Weller but is about half the price. It is very easy to set up and having access to Weller tips is an added bonus.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C