Atten Spare Iron For ST-60 Premium Intelligent Soldering Station 60W

Standard range
Order Code:

85-6950

Brand: Atten MPN: BC0027103
Qty Unit Price (Ex VAT)
1+ £19.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 6 months

A spare or replacement 60W soldering iron for the Atten ST-60 premium intelligent soldering station, 85-6924.


  • Atten type BC0027103
Analogue / Digital N/A
Iron Model(s) BC0027103
Iron Voltage 26V
No. of Outputs N/A
Power Output 60W
Temperature Max 450°C
Temperature Min 150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot