Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Weller T0051401399 WSW SCN M1 Solder Wire 0.8mm 100g

Standard range
Order Code:  

85-5619

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0051401399 Copy to clipboard EAN-13: 4003019441853
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.86

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
18 in stock, despatched same dayAdditional quantity lead time 14 days

Weller WSW SCN M1 is a lead-free solder wire with 0.04 to 0.06% nickel and 0.5 to 0.7% copper.

It contains a colophony (rosin) based flux.


  • Composition: 0.04 to 0.06% nickel (Ni), 0.5 to 0.7% copper (Cu), remainder tin (Sn)
  • Flux: colophony (rosin) cores 2.3 to 3.7%
  • Melting point: 227°C
  • Diameter: 0.8mm
  • Supplied on a 100g reel
  • Weller type WSW SCN M1
Flux Type Rosin
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn96Cu0.6Ni0.05
Type Wire
Weight 100g
SWG 21
Wire Diameter 0.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot