Site: Industry
Currency: GBP    
Atten Spare Element ST-60 Premium Intelligent Soldering Station 60W

Atten Spare Element ST-60 Premium Intelligent Soldering Station 60W

Atten
Standard range
Order Code:

85-6952

Brand: Atten MPN: CBB027505
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 6 months

A spare or replacement 60W heating element for the Atten ST-60 premium intelligent soldering station, 85-6924.


  • Atten type CBB027505
Analogue / Digital N/A
Iron Model(s) BC0027103
Iron Voltage 26V
No. of outputs N/A
Power Output 60W
Temperature Max 450°C
Temperature Min 150°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C