Site: Industry
Currency: GBP    
Atten ST-60 Premium Intelligent Soldering Station 60W

Atten ST-60 Premium Intelligent Soldering Station 60W

Atten
Standard range
Order Code:

85-6924

Brand: Atten MPN: ST-60
Qty Unit Price (Ex VAT)
1+ £72.66
Price per unit Ex VAT
32 in stock, despatched same dayAdditional quantity lead time 6 months

A modern, ergonomically-styled 60W digital soldering station incorporating the features demanded by today's soldering techniques and energy-saving requirements.


  • Output power 60W
  • LCD display screen
  • Modern ergonomic design
  • 3 buttons to quickly store and retrieve frequently used temperature values
  • Microprocessor controlled temperature calibration for increased accuracy
  • Smart recognition of in-use and idle status
  • Intelligent cooling and temperature recovery
  • Automatic standby and shutdown for safety and extended life
  • Well designed menu for simpler system setting
  • Analogue status bar indicates heating up status
  • Temperature lock for production line management
  • Adjustable standby and shutdown time for energy saving
  • Audible button Touchtone with on/off control
  • Low-voltage iron heater completely isolated from the power supply
  • Separate iron stand saves room and makes soldering station placement easier
  • Pack includes: base station, soldering iron, iron stand, power cord, cleaning sponge and instruction manual
  • Atten type ST-60

Click here for details of suitable Atten 900M series soldering iron tips


Analogue / Digital Digital
Iron Model(s) N/A
Iron Voltage 26V
No. of outputs 1
Power Output 60W
Temperature Max 450°C
Temperature Min 150°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, November 10, 2018 | Question by: Rapid Customer | Product code: 85-6924
Q. E-1 error atten st-60 tip heats up until the base unit beeps then show E-1 the tip cools until the next power on. any idea what the problem is? regards Mark
A. Hi Mark, thank you for your question. E-1 error code is either when the iron lead is damaged/not plugged into the station correctly (with the station off plug and unplug the iron several tines) this will ensure the connection is made, failing that the element in the iron may have failed. A replacement iron is available here if required.
Saturday, October 1, 2016 | Question by: Rapid Customer | Product code: 85-6924
Q. Which size of bit is supplied with the ST-60 please
A. Hi Tim thank you for your question. This is supplied with a 1.2mm tip (85-6936).

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C