Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Chrome vanadium blades for extra strength. Soft grip handles for increased comfort. For live working up to 1,000V. IEC 60900:2004. Contents: 2 x PZ, sizes: 1 x 80 & 2 x 100mm, 3 x slotted, sizes: 3 x 75, 4 x 100 & 5.5 x 125mm.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In