Avit Nitrile Coated Gloves

<p>Nitrile coating to palm and fingers for excellent dry grip. Seamless liner for pro-longed comfort. Superior abrasion resistance for lasting durability. Coated area provides resistance to liquids, oil and grease. Conforms to EN420 Class 2, EN388</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Size Disposable Material Type Powdered Quantity Anti-Static Standards AQL
Avit AV13072 Nitrile Coated Gloves L
Avit AV13072 Nitrile Coated Gloves L
Standard range
AV13072
1+ £1.93

2 in stock, despatched same dayAdditional quantity lead time 3 days
L No Nitrile coated Nitrile coated gloves No 1 Pair No Cat. 2, EN 388, EN 420 N/A
Avit AV13073 Nitrile Coated Gloves XL
Avit AV13073 Nitrile Coated Gloves XL
Standard range
AV13073
1+ £1.94

2 in stock, despatched same dayAdditional quantity lead time 5 months
XL No Nitrile coated Nitrile coated gloves No 1 Pair No Cat. 2, EN 388, EN 420 N/A
Order codeMftrs Part No.
93-2971AV13072Nitrile Gloves L
93-2972AV13073Nitrile Gloves XL


Trustpilot