Avit AV13072 Nitrile Coated Gloves L

Standard range
Order Code:

93-2971

Brand: Avit MPN: AV13072 EAN-13: 5013969991802
  • Quickly find another product in this range by Size:

    L XL
Qty Unit Price (Ex VAT)
1+ £1.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 days

Nitrile coating to palm and fingers for excellent dry grip. Seamless liner for pro-longed comfort. Superior abrasion resistance for lasting durability. Coated area provides resistance to liquids, oil and grease. Conforms to EN420 Class 2, EN388.


Disposable No
Size L
Material Nitrile coated
Type Nitrile coated gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 2, EN 388, EN 420
AQL N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot