Avit PU Coated Gloves

Avit Brand: Avit
<p>Polyurethane coating to palm and fingers for good grip and dexterity. Seamless liner for pro-longed comfort. Superior abrasion resistance for lasting durability. Excellent tear resistance for additional protection. Conforms to EN420 Class 2, EN388</p>
Description Image Product Buy Qty Pricing (Ex VAT) Size Disposable Material Type Powdered Quantity Anti-Static Standards AQL
Avit AV13074 PU Coated Gloves L
Avit AV13074 PU Coated Gloves L
Standard range
Order code: 93-2973
MPN: AV13074

30 in Stock, despatched in 3 days
1+ £1.75
L No PU coated PU coated gloves No 1 Pair No Cat. 2, EN 388, EN 420 N/A
Avit AV13075 PU Coated Gloves XL
Avit AV13075 PU Coated Gloves XL
Standard range
Order code: 93-2974
MPN: AV13075

30 in Stock, despatched in 3 days
1+ £1.75
XL No PU coated PU coated gloves No 1 Pair No Cat. 2, EN 388, EN 420 N/A
Order codeMftrs Part No.
93-2973AV13074Pu Coated Gloves L
93-2974AV13075Pu Coated Gloves XL


Trustpilot