Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.75 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Polyurethane coating to palm and fingers for good grip and dexterity. Seamless liner for pro-longed comfort. Superior abrasion resistance for lasting durability. Excellent tear resistance for additional protection. Conforms to EN420 Class 2, EN388.
Disposable | No |
---|---|
Size | L |
Material | PU coated |
Type | PU coated gloves |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
Standards | Cat. 2, EN 388, EN 420 |
AQL | N/A |
To use this facility please Sign In.
Sign In