Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Suntan Axial Multilayer Ceramic Capacitors

<P>A range of high quality epoxy coated multilayer ceramic capacitors from Suntan.</P>
  • Dimensions 3.5 x 2.54mm diameter
  • Supplied on tape cut to customer's requirements
Y5VX7R
Max.working voltage50V50V
Tolerance+80 –20%10%
Temperature coefficient+22% –82%±15%
Operating temperature range–25°C to +85°C–55°C to +125°C
*Question functionality currently disabled