Christmas Opening Hours and Delivery Dates here

B+B Sensors PIR-LP SMD 3-5V PIR Motion Detector

Order Code:

50-2074

Brand: B+B Sensors MPN: PIR-STD-LP EAN-13: 4016138184013
Qty Unit Price (Ex VAT)
1+ £24.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

This compact SMD module is suitable for universal use, despite its extremely small size. High sensitivity, adjustable in four steps. Integrated window comparator, TTL and CMOS compatible open collector output with pull-up, which can also control LEDs or relays directly. Additional analogue output for your own conditioning circuitry. Example applications: automatic lighting systems, alarm and security systems, presence detection, hygienic non-touch switches for sanitary applications, building management systems and OEM applications.


  • Hemispherical fresnel lens, diameter 23 mm
  • Connector plug
Detection Angle Horizontal &plusmin;50°
Detection Angle Vertical &plusmin;30°
Sensor Operating Distance 12m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot