Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1380-001 Pressure Transducer M12 4-pin for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1380-001 Pressure Transducer M12 4-pin for Liquids/Gases

Order Code:

01-3314

Brand: B+B Sensors MPN: 0550 1380-001 EAN-13: 2050010160858
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The B + B Thermo-Technik 0550 1380-001 pressure transducer is a precision device designed to measure air pressure accurately. With its M12 (4-pin) connector, it ensures reliable connectivity and integration in various systems. This pressure sensor is ideal for industrial applications where monitoring and control of pressure parameters are crucial.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot