Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2190-002 Pressure Transducer M12 4-pin Connection

B+B Thermo-Technik 0550 2190-002 Pressure Transducer M12 4-pin Connection

Order Code:

01-3405

Brand: B+B Sensors MPN: 0550 2190-002 EAN-13: 2050010160995

Discontinued


The B + B Thermo-Technik 0550 2190-002 pressure transducer is a high-precision device designed to measure and convert pressure into an electrical signal. It features an M12 (4-pin) connector, making it suitable for integration in various industrial processes. This sensor is typically used for monitoring air pressure in systems requiring precise pressure detection and adjustment.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 12bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

Trustpilot