Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 1100 Room Sensor -30 to +70°C 0-10V/4-20mA

Image Representative of Range

B+B Thermo-Technik 0551 1100 Room Sensor -30 to +70°C 0-10V/4-20mA

Order Code:

01-3491

Brand: B+B Sensors MPN: 0551 1100 EAN-13: 2050010160544
Qty Unit Price (Ex VAT)
1+ £61.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The B + B Thermo-Technik 0551 1100 room sensor operates within a temperature range of -30 to +70 °C, offering reliable monitoring for various environments. Designed for indoor applications, it is ideal for residential and commercial climate control systems. The precision of this temperature sensor ensures accurate measurements, making it a dependable choice for maintaining optimal indoor conditions.
Type Room sensor
Temperature reading range -30 up to +70 °C
Connector Screw terminals
Temperature reading range (max.) +70°C
Temperature reading range (min.) -30°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot