Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 1110 Outdoor Sensor -40 to +125°C Temp/Humidity

Image Representative of Range

B+B Thermo-Technik 0551 1110 Outdoor Sensor -40 to +125°C Temp/Humidity

Order Code:

01-3493

Brand: B+B Sensors MPN: 0551 1110 EAN-13: 2050010160513
Qty Unit Price (Ex VAT)
1+ £83.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0551 1110 outdoor sensor is a reliable temperature probe designed to measure temperatures ranging from -40 to +125 °C. This durable temperature sensor is ideal for use in various outdoor environments. Its robust construction makes it suitable for monitoring weather conditions or industrial applications.
Type Outdoor sensor
Temperature reading range -40 up to +125 °C
Connector Screw terminals
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot