Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 1121 Duct Probe Temp/Humidity Sensor 0-10V/4-20mA

Image Representative of Range

B+B Thermo-Technik 0551 1121 Duct Probe Temp/Humidity Sensor 0-10V/4-20mA

Order Code:

01-3496

Brand: B+B Sensors MPN: 0551 1121 EAN-13: 2050010156349
Qty Unit Price (Ex VAT)
1+ £99.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The B + B Thermo-Technik 0551 1121 duct immersion probe is a temperature sensor designed to measure temperatures from -40 to +125 °C. This versatile thermometer is suitable for a variety of industrial and HVAC applications. Manufactured by B + B Thermo-Technik, it is valued for its precision and durability.
Type Duct immersion probe
Temperature reading range -40 up to +125 °C
Connector Screw terminals
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot